Part Details for CMB-00000095 by Carling Technologies
Overview of CMB-00000095 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB-00000095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Magnetic 5A 125VAC to 250VAC RoHS: Compliant |
577 In Stock |
|
$4.3800 / $9.9300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 5A 125VAC to 250VAC RoHS: Compliant |
577 In Stock |
|
$4.3800 / $9.9300 | Buy Now |