There are no models available for this part yet.
Overview of CMB-043-27G8N-B-A by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CMB-043-27G8N-B-A by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ7180
|
Newark | Cmb-043-27G8N-B-A Rohs Compliant: Yes |Carling Technologies CMB-043-27G8N-B-A RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $9.8700 | Buy Now | |
DISTI #
432-CMB-043-27G8N-B-A-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2261 | Buy Now | |
DISTI #
691-CMB04327G8NBA
|
Mouser Electronics | Circuit Breakers CMB-043-27G8N-B-A RoHS: Compliant | 0 |
|
$5.2200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $9.6100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.5900 / $9.6100 | Buy Now |
CAD Models for CMB-043-27G8N-B-A by Carling Technologies
Part Data Attributes for CMB-043-27G8N-B-A by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
PUSH TO RESET
|
Additional Feature
|
RATED BREAKING CAPACITY AT 32 VDC: 2500 A
|
Body Breadth
|
14 mm
|
Body Height
|
45.2 mm
|
Body Length or Diameter
|
29.3 mm
|
Circuit Function
|
MANUAL ON/OFF
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
4 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
32 V
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|