-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8031
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 15A, Product Range:Cmb Series, Current Rating:15A, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Carling Technologies CMB-153-11C3N-B-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.2600 | Buy Now |
DISTI #
432-1071-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 32VDC Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6420 | Buy Now |
DISTI #
691-CMB15311C3NBA
|
Mouser Electronics | Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized RoHS: Compliant | 741 |
|
$2.2900 / $2.9900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 15A 125VAC to 250VAC RoHS: Compliant |
550 In Stock |
|
$2.1900 / $3.0800 | Buy Now |
DISTI #
CMB-153-11C3N-B-A
|
TTI | Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 42 In Stock |
|
$2.2400 / $2.8600 | Buy Now |
DISTI #
000000000001383800
|
Sager | Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized Min Qty: 1 | 100 |
|
$2.1600 / $3.2800 | Buy Now |
DISTI #
1204535
|
element14 Asia-Pacific | CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5670 / $3.2510 | Buy Now |
DISTI #
1204535
|
Farnell | CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 4 Days Container: Each | 0 |
|
$3.0400 / $3.6680 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 15A 125VAC to 250VAC RoHS: Compliant |
550 In Stock |
|
$2.1900 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMB-153-11C3N-B-A
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CMB-153-11C3N-B-A
Carling Technologies
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14 mm | |
Body Height | 45.2 mm | |
Body Length or Diameter | 29.3 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; CE; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |