Part Details for CMB-153-27G3N-W-J/15 by Carling Technologies
Overview of CMB-153-27G3N-W-J/15 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CMB-153-27G3N-W-J/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7594
|
Newark | Cmb15327G3Nwj/15 Rohs Compliant: Yes |Carling Technologies CMB-153-27G3N-W-J/15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $6.9500 | Buy Now |
DISTI #
432-CMB-153-27G3N-W-J/15-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.8300 / $4.1300 | Buy Now | |
|
Master Electronics | 0 |
|
$2.8300 / $4.1300 | Buy Now |
Part Details for CMB-153-27G3N-W-J/15
CMB-153-27G3N-W-J/15 CAD Models
CMB-153-27G3N-W-J/15 Part Data Attributes:
|
CMB-153-27G3N-W-J/15
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CMB-153-27G3N-W-J/15
Carling Technologies
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | |
Body Breadth | 14 mm | |
Body Height | 45.2 mm | |
Body Length or Diameter | 29.3 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |