Part Details for CMB02070X1001GB700 by Vishay Intertechnologies
Overview of CMB02070X1001GB700 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CMB02070X1001GB700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7000 Package Multiple: 7000 | 0 |
|
$0.2000 | Buy Now |
DISTI #
18675617
|
Verical | Res Carbon Film 0207(2309) 1K Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 7000 Package Multiple: 7000 | Americas - 14000 |
|
$0.2106 | Buy Now |
DISTI #
CMB02070X1001GB700
|
Avnet Abacus | Surface Mount MELF Resistor, 1 kOhm, � 2%, 1 W, 0207 [6123 Metric], Carbon Film (Alt: CMB02070X1001GB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMB02070X1001GB700
CMB02070X1001GB700 CAD Models
CMB02070X1001GB700 Part Data Attributes:
|
CMB02070X1001GB700
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMB02070X1001GB700
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.4W, 1000ohm, 500V, 2% +/-Tol, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE: 500V | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; VDE | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 500 V |