-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.4W, 10000ohm, 500V, 2% +/-Tol, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0785
|
Newark | Surface Mount Melf Resistor, Cmb 0207 Series, 10 Kohm, 400 Mw, 2%, Carbon Film Rohs Compliant: Yes |Vishay CMB02070X1002GB200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5080 |
|
$0.2980 / $0.5620 | Buy Now |
DISTI #
01Y3388
|
Newark | Res, 10K, 0.4W, Melf 0207, Resistance:10Kohm, Product Range:Cmb 0207 Series, Voltage Rating:500V, Resistor Technology:Carbon Film, Power Rating:400Mw, Resistance Tolerance:± 2%, Temperature Coefficient:-, Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay CMB02070X1002GB200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CMB02070X1002GB200
|
Avnet Americas | Surface Mount MELF Resistor, 10 kOhm, ± 2%, 400 mW, 0207 [6123 Metric], Carbon Film (Alt: CMB02070X1002GB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 2000 |
|
$0.2025 / $0.2572 | Buy Now |
DISTI #
594-CMB02070X1002GB2
|
Mouser Electronics | MELF Resistors 0.4W 10Kohm 2% 0207 MELF 500V RoHS: Compliant | 43088 |
|
$0.1870 / $0.5300 | Buy Now |
DISTI #
E02:0323_03288444
|
Arrow Electronics | Res Carbon Film 0207(2309) 10K Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2410 | Europe - 4000 |
|
$0.1718 / $0.1819 | Buy Now |
DISTI #
V72:2272_09279198
|
Arrow Electronics | Res Carbon Film 0207(2309) 10K Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 229 |
|
$0.1924 / $0.3169 | Buy Now |
|
Future Electronics | Surface Mount Melf Resistor, Cmb 0207 Series, 10 Kohm, 400 Mw, 2%, Carbon Film R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1700 / $0.1820 | Buy Now |
DISTI #
78971181
|
Verical | Res Carbon Film 0207(2309) 10K Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 2000 Package Multiple: 2000 Date Code: 2410 | Americas - 4000 |
|
$0.1716 / $0.1816 | Buy Now |
DISTI #
66455334
|
Verical | Res Carbon Film 0207(2309) 10K Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 31 Package Multiple: 1 Date Code: 2305 | Americas - 229 |
|
$0.1924 / $0.2706 | Buy Now |
DISTI #
CMB02070X1002GB200
|
TTI | MELF Resistors 0.4W 10Kohm 2% 0207 MELF 500V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMB02070X1002GB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMB02070X1002GB200
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.4W, 10000ohm, 500V, 2% +/-Tol, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE: 500V | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; VDE | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 500 V |