Part Details for CMBA75IWY by Panduit Corp
Overview of CMBA75IWY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMBA75IWY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1137
|
Newark | Adapter, Bnc 75Ohm, Module Base, off Whit Rohs Compliant: Yes |Panduit CMBA75IWY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 / $18.4200 | Buy Now |
DISTI #
298-16101-ND
|
DigiKey | ADAPTER, BNC 75OHM, MODULE BASE, Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5200 | Buy Now |
DISTI #
CMBA75IWY
|
Avnet Americas | Conn BNC Adapter PL 10MHz to 250MHz 75Ohm ST Gold - Bulk (Alt: CMBA75IWY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4300 | Buy Now |
DISTI #
644-CMBA75IWY
|
Mouser Electronics | RF Adapters - In Series Adapt BNC 75ohm Module Base Arctic RoHS: Compliant | 0 |
|
$14.4900 / $14.5200 | Order Now |
DISTI #
71122483
|
RS | Adapter, BNC 75ohm, Module Base, Off Whit | Panduit CMBA75IWY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5200 / $20.8600 | RFQ |
DISTI #
PANCMBA75IWY
|
Heilind Electronics | ADAPTER, BNC 75OHM, MODULE BASE,OFF WHIT | Americas - 0 in Stock |
|
$12.1406 / $15.5400 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter PL 10MHz to 250MHz 75Ohm ST Gold RoHS: Compliant | 8 Factory Stock |
|
$12.4300 / $15.9100 | Buy Now |
DISTI #
000000000001700701
|
Sager | RF Adapters - In Series Adapt BNC 75ohm Module Base Arctic Min Qty: 1 | 0 |
|
$13.7200 / $17.9200 | Buy Now |
|
Master Electronics | Conn BNC Adapter PL 10MHz to 250MHz 75Ohm ST Gold RoHS: Compliant | 8 Factory Stock |
|
$12.4300 / $15.9100 | Buy Now |