Part Details for CMBA75WHY by Panduit Corp
Overview of CMBA75WHY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CMBA75WHY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1138
|
Newark | Bulkhead Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:75Ohm, Product Range:- Rohs Compliant: Yes |Panduit CMBA75WHY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0400 / $24.4600 | Buy Now |
DISTI #
CMBA75WHY-ND
|
DigiKey | ADAPTER, BNC 75OHM, MODULE BASE, Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2400 | Buy Now |
DISTI #
CMBA75WHY
|
Avnet Americas | Conn BNC Adapter PL 10MHz to 250MHz 75Ohm ST Gold - Bulk (Alt: CMBA75WHY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1900 | Buy Now |
DISTI #
644-CMBA75WHY
|
Mouser Electronics | RF Adapters - In Series Adapter, BNC 75ohm Module Base, White RoHS: Compliant | 0 |
|
$18.1900 / $20.4600 | Order Now |
DISTI #
71947346
|
RS | Module supplied with 75 ohm industry standard BNC coupler, White. | Panduit CMBA75WHY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2800 / $20.4600 | RFQ |
DISTI #
PANCMBA75WHY
|
Heilind Electronics | ADAPTER, BNC 75OHM, MODULE BASE, WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC Adapter PL 10MHz to 250MHz 75Ohm ST Gold RoHS: Compliant | 0 |
|
$12.1900 / $13.5100 | Buy Now |
DISTI #
CMBA75WHY
|
Avnet Americas | Conn BNC Adapter PL 10MHz to 250MHz 75Ohm ST Gold - Bulk (Alt: CMBA75WHY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1900 | Buy Now |
DISTI #
000000000001700703
|
Sager | RF Adapters - In Series Adapter, BNC 75ohm Module Base, White Min Qty: 1 | 0 |
|
$13.4500 / $17.5800 | Buy Now |
Part Details for CMBA75WHY
CMBA75WHY CAD Models
CMBA75WHY Part Data Attributes:
|
CMBA75WHY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CMBA75WHY
Panduit Corp
MINI-COM BNC ADAPTER 75OH WITH MODULE BASE RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Adapter Style | BNC-BNC | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | YES | |
Insulator Color | WHITE | |
Insulator Material | PLASTIC | |
Operating Frequency-Max | 0.25 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | CE | |
Shell Finish | NICKEL |