Part Details for CMBH2012S102LSP by Cybermax
Overview of CMBH2012S102LSP by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMBH2012S102LSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120m 25% 1k100MHz 0805 Ferrite Beads ROHS | 4583 |
|
$0.0088 / $0.0165 | Buy Now |
Part Details for CMBH2012S102LSP
CMBH2012S102LSP CAD Models
CMBH2012S102LSP Part Data Attributes
|
CMBH2012S102LSP
Cybermax
Buy Now
|
Compare Parts:
CMBH2012S102LSP
Cybermax
|
Samacsys Manufacturer | Cybermax |