There are no models available for this part yet.
Overview of CMBM2012G102FSP by Cybermax
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMBM2012G102FSP by Cybermax
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 400m 25% 1k100MHz 0805 Ferrite Beads ROHS | 3619 |
|
$0.0051 / $0.0095 | Buy Now |
CAD Models for CMBM2012G102FSP by Cybermax
Part Data Attributes for CMBM2012G102FSP by Cybermax
CMBM2012G102FSP
Cybermax
|
|
---|---|
Samacsys Manufacturer
|
Cybermax
|
Want to compare parts?
-
CMBM2012G102FSPCybermaxVS
-