Part Details for CMBS 8181-0 (ALTERNATE: U0885-24) by TURCK Inc
Overview of CMBS 8181-0 (ALTERNATE: U0885-24) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMBS 8181-0 (ALTERNATE: U0885-24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252399
|
RS | Circular M12 Plug, 8 Position, Screw Terminal, 2A, 60V, CMBS 8181 Series | Turck CMBS 8181-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 223 |
|
$52.2100 / $67.8100 | Buy Now |