Part Details for CMBZ5233B by Continental Device India Ltd
Overview of CMBZ5233B by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CMBZ5233B
CMBZ5233B CAD Models
CMBZ5233B Part Data Attributes
|
CMBZ5233B
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CMBZ5233B
Continental Device India Ltd
Zener Diode, 6V V(Z), 5%, 0.225W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CMBZ5233B
This table gives cross-reference parts and alternative options found for CMBZ5233B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBZ5233B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5233BTRL13 | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMBZ5233B vs PMBZ5233BTRL13 |
CMPZ5233BBK | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5233B vs CMPZ5233BBK |
CMBZ5233B | Zener Diode, 6V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | CMBZ5233B vs CMBZ5233B |
PMBZ5233B | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMBZ5233B vs PMBZ5233B |
MMBZ5233BL | 6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | CMBZ5233B vs MMBZ5233BL |
MMBZ5233BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMBZ5233B vs MMBZ5233BLT1 |
PMBZ5233BTRL | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMBZ5233B vs PMBZ5233BTRL |
FMMZ5233 | Zener Diode, 6V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | CMBZ5233B vs FMMZ5233 |
MMBZ5233 | Zener Diode, 6V V(Z), Silicon, Unidirectional, | General Instrument Corp | CMBZ5233B vs MMBZ5233 |
MMBZ5233BLT3 | 6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | CMBZ5233B vs MMBZ5233BLT3 |