-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9238
|
Newark | Common Mode Chokes For Emc/Tube Rohs Compliant: Yes |Recom Power CMC-05 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $12.2900 | Buy Now |
DISTI #
945-2312-5-ND
|
DigiKey | CMC 5.2A 2LN TH Min Qty: 1 Lead time: 10 Weeks Container: Tube |
114 In Stock |
|
$6.2732 / $9.4300 | Buy Now |
DISTI #
919-CMC-05
|
Mouser Electronics | Common Mode Chokes / Filters Common Mode Choke FOR EMC NAVin NAVout RoHS: Compliant | 202 |
|
$6.2700 / $9.4300 | Buy Now |
DISTI #
71896922
|
RS | Common Mode Chokes for EMCCMC Series | RECOM Power Inc. CMC-05 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $7.4100 | RFQ |
|
Future Electronics | Fixed Inductors Common Mode Choke FOR EMC NAVin NAVout RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$6.8300 / $7.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $7.5800 | Buy Now |
DISTI #
81010769
|
Verical | Common Mode Chokes Dual 450uH 5.2A 0.025Ohm DCR Thru-Hole Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 771 |
|
$9.7500 | Buy Now |
DISTI #
000000000006045545
|
Sager | Common Mode Chokes / Filters Common Mode Choke FOR EMC NAVin NAVout Min Qty: 1 | 0 |
|
$5.9700 / $6.6500 | Buy Now |
|
Ozdisan Elektronik | CHOKE COMMON MODE 5.2A 2LN THT | 0 |
|
$7.0662 / $7.5609 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMC-05
RECOM Power Inc
Buy Now
|
Compare Parts:
CMC-05
RECOM Power Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | RECOM Power | |
Filter Type | DATA LINE FILTER |