Part Details for CMC-0547-0-9-L059 by TE Connectivity
Overview of CMC-0547-0-9-L059 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0547-0-9-L059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0990
|
Newark | Cmc-0547-0-9-L059 |Raychem Te Connectivity CMC-0547-0-9-L059 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$23.0000 | Buy Now |
DISTI #
CMC-0547-0-9-L059-ND
|
DigiKey | HOOK-UP DL WALL STRND 1/0AWG WHT Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1536 | Buy Now |
DISTI #
D31592-000
|
Avnet Americas | WIRE, CMC-0547 Type, Radiation-Crosslinked, Flexible, Insulated, 600V - Cable Rools/Shrink Tubing (Alt: D31592-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7069 / $26.1219 | Buy Now |
DISTI #
RYCCMC-0547-0-9-L059
|
Heilind Electronics | CMC-0547-0-9-L059 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 0AWG 12.8mm Tin Coated Copper White 600VAC RoHS: Compliant | 0 |
|
$23.5600 / $66.2200 | Buy Now |
DISTI #
RYCCMC-0547-0-9-L059
|
Interstate Connecting Components | CMC-0547-0-9-L059 | 0 |
|
Buy Now | |
DISTI #
000000000002274032
|
Sager | Hook-up Wire CMC-0547-0-9-L059 Min Qty: 1 | 0 |
|
$25.7600 / $32.1900 | Buy Now |
|
Master Electronics | High Performance Cable 0AWG 12.8mm Tin Coated Copper White 600VAC RoHS: Compliant | 0 |
|
$23.5600 / $66.2200 | Buy Now |