Part Details for CMC-0553-0-9CS2903 by TE Connectivity
Overview of CMC-0553-0-9CS2903 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0553-0-9CS2903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC-0553-0-9CS2903-ND
|
DigiKey | HOOK-UP DL WALL STRND 1/0AWG WHT Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.3709 | Buy Now |
DISTI #
228615-000
|
Avnet Americas | WIRE, CMC-0553 Type, Radiation-Crosslinked, Flexible, Insulated, 600V - Cable Rools/Shrink Tubing (Alt: 228615-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1803 / $44.7424 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
235 In Stock |
|
$42.0000 / $73.1900 | Buy Now |
DISTI #
51643009
|
Verical | High Performance Cable Single Min Qty: 1 Package Multiple: 1 Date Code: 2013 | Americas - 235 |
|
$56.2770 / $95.1470 | Buy Now |
DISTI #
RYCCMC-0553-0-9CS2903
|
Interstate Connecting Components | CMC-0553-0-9CS2903 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
235 In Stock |
|
$42.0000 / $73.1900 | Buy Now |