Part Details for CMC-0554-000-9 by TE Connectivity
Overview of CMC-0554-000-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0554-000-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC-0554-000-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 3/0AWG WHT Min Qty: 500 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.0215 | Buy Now |
DISTI #
458603-000
|
Avnet Americas | WIRE, CMC-0554 Type, Radiation-Crosslinked, Insulated, Ni-Coated Cu - Bulk (Alt: 458603-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$56.6378 / $68.1573 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.8400 / $178.5500 | Buy Now |
DISTI #
RYCCMC-0554-000-9
|
Interstate Connecting Components | CMC-0554-000-9 | 0 |
|
Buy Now | |
DISTI #
000000000001129581
|
Sager | TE Connectivity CMC-0554-000-9 Min Qty: 1 | 0 |
|
$65.4600 / $77.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.8400 / $178.5500 | Buy Now |