There are no models available for this part yet.
Overview of CMC-0554-8-9CS2708 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0554-8-9CS2708 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M1016
|
Newark | Cmc-0554-8-9Cs2708 |Raychem Te Connectivity CMC-0554-8-9CS2708 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$12.8300 | Buy Now | |
DISTI #
CMC-0554-8-9CS2708-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 8AWG WHT Min Qty: 1000 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4702 | Buy Now | |
DISTI #
D01555-000
|
Avnet Americas | WIRE, CMC-0554 Type, Radiation-Crosslinked, Insulated, Ni-Coated Cu - Cable Rools/Shrink Tubing (Alt: D01555-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 45 Weeks, 5 Days Container: Bulk | 0 |
|
$12.7213 / $14.3627 | Buy Now | |
DISTI #
RYCCMC-0554-8-9CS2708
|
Heilind Electronics | CMC-0554-8-9CS2708 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0000 / $38.1600 | Buy Now | ||
DISTI #
RYCCMC-0554-8-9CS2708
|
Interstate Connecting Components | CMC-0554-8-9CS2708 | 0 |
|
Buy Now | ||
DISTI #
000000000002274038
|
Sager | TE Connectivity CMC-0554-8-9CS2708 Min Qty: 1 | 0 |
|
$14.3600 / $17.9600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$13.0000 / $38.1600 | Buy Now |
CAD Models for CMC-0554-8-9CS2708 by TE Connectivity
Part Data Attributes for CMC-0554-8-9CS2708 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
45 Weeks, 5 Days
|