Part Details for CMC-0587-6-9 by TE Connectivity
Overview of CMC-0587-6-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0587-6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC-0587-6-9-ND
|
DigiKey | HOOK-UP DL STRND 6AWG WHITE Min Qty: 500 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.5221 | Buy Now |
DISTI #
RYCCMC-0587-6-9
|
Heilind Electronics | CMC-0587-6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CMC-0587-6-9 RoHS: Compliant | 0 |
|
$8.8700 / $24.2800 | Buy Now |
DISTI #
RYCCMC-0587-6-9
|
Interstate Connecting Components | CMC-0587-6-9 | 0 |
|
Buy Now | |
|
Master Electronics | CMC-0587-6-9 RoHS: Compliant | 0 |
|
$8.8700 / $24.2800 | Buy Now |