Part Details for CMC-0588-000-5D-CS2423 by TE Connectivity
Overview of CMC-0588-000-5D-CS2423 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0588-000-5D-CS2423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC-0588-000-5D-CS2423-ND
|
DigiKey | HOOK-UP DL WALL STRND 3/0AWG GRN Min Qty: 500 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6361 | Buy Now |
DISTI #
762635-000
|
Avnet Americas | WIRE, CMC-0588 Type, Radiation-Crosslinked, Flexible, Insulated, 600V - Cable Rools/Shrink Tubing (Alt: 762635-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$48.2030 / $58.0070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.7800 / $151.9600 | Buy Now |
DISTI #
RYCCMC-0588-000-5D-CS2423
|
Interstate Connecting Components | CMC-0588-000-5D-CS2423 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.7800 / $151.9600 | Buy Now |