Part Details for CMC-07 by RECOM Power Inc
Overview of CMC-07 by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9240
|
Newark | Common Mode Chokes For Emc/Tube Rohs Compliant: Yes |Recom Power CMC-07 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $12.2900 | Buy Now |
DISTI #
CMC-07-ND
|
DigiKey | CMC 5.2A 2LN TH Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14 In Stock |
|
$6.2732 / $9.4300 | Buy Now |
DISTI #
919-CMC-07
|
Mouser Electronics | Common Mode Chokes / Filters Common Mode Choke FOR EMC NAVin NAVout RoHS: Compliant | 9 |
|
$6.2700 / $9.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks | 0 |
|
$6.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0500 / $7.4300 | Buy Now |
DISTI #
000000000006045547
|
Sager | Common Mode Chokes / Filters Common Mode Choke FOR EMC NAVin NAVout Min Qty: 1 | 0 |
|
$5.9700 / $6.6500 | Buy Now |
|
Ozdisan Elektronik | CHOKE COMMON MODE 5.2A 2LN THT | 0 |
|
$7.0662 / $7.5609 | RFQ |
Part Details for CMC-07
CMC-07 CAD Models
CMC-07 Part Data Attributes
|
CMC-07
RECOM Power Inc
Buy Now
|
Compare Parts:
CMC-07
RECOM Power Inc
|
Samacsys Manufacturer | RECOM Power |