Part Details for CMC-DN01 by Delta Electronics Inc
Overview of CMC-DN01 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-DN01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-CMC-DN01-ND
|
DigiKey | DEVICNET CARD, VFD-C, CP Min Qty: 1 Lead time: 32 Weeks Container: Box |
5 In Stock |
|
$132.7500 / $135.7200 | Buy Now |
DISTI #
108-CMC-DN01
|
Mouser Electronics | Motor Drives DevicNet Card, VFD-C, CP RoHS: Compliant | 5 |
|
$132.7500 / $135.7200 | Buy Now |
DISTI #
72653348
|
RS | DevicNet Card, VFD-C, CP | Delta Electronics CMC-DN01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$146.8800 / $183.6000 | RFQ |
|
Neutron USA | Communication Card, Motor Drives DevicNet Card, VFD-C, CP | 10 |
|
$313.2500 | Buy Now |