Part Details for CMC_285_BLK by Visual Communications Company
Overview of CMC_285_BLK by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC_285_BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M0056
|
Newark | Led Mounting Clip, No. Of Leds:1Leds, Holder Type:Mount, Product Range:-, Accessory Type:Led Mount, Bulb Size:5Mm, Colour:Black, External Diameter:7.62Mm, External Length:7.24Mm, For Use With:5Mm Leds, Holder Colour:Black Rohs Compliant: Yes |Vcc (Visual Communications Company) CMC_285_BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 447 |
|
$0.1850 / $0.5100 | Buy Now |
DISTI #
CMC_285_BLK-ND
|
DigiKey | LED CLIPLITE MNT 5MM OPEN END Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
604 In Stock |
|
$0.1840 / $0.8100 | Buy Now |
DISTI #
593-CMC285BLK
|
Mouser Electronics | LED Mounting Hardware 5mm Mount Black CMC285BLK RoHS: Compliant | 328 |
|
$0.1880 / $0.6900 | Buy Now |
DISTI #
73885340
|
RS | PLC Lens Open End 5mm 0.281" RND Black | VCC (Visual Communications Company) CMC_285_BLK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 / $0.2520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$0.1843 | Buy Now |
|
Onlinecomponents.com | PLC Lens Open End 5mm 0.281" RND Black RoHS: Compliant |
813 In Stock |
|
$0.1200 / $0.2730 | Buy Now |
DISTI #
51695744
|
Verical | PLC Lens Open End 5mm 0.281" Round Black RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1510 | Americas - 800 |
|
$0.2345 / $0.3549 | Buy Now |
|
Master Electronics | PLC Lens Open End 5mm 0.281" RND Black RoHS: Compliant |
813 In Stock |
|
$0.1200 / $0.2730 | Buy Now |