Part Details for CMCC by Advanced Energy Industries Inc
Overview of CMCC by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324-CMCC
|
Mouser Electronics | Modular Power Supplies 24v Nominal (15.0V - 28.0V) / 200W (300W*), conformal coat RoHS: Compliant | 15 |
|
$107.3200 / $152.0900 | Buy Now |