CMCC0603C10NBSP
Cybermax

Overview of CMCC0603C10NBSP by Cybermax

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CMCC0603C10NBSP by Cybermax

Part # Manufacturer Description Stock Price Buy
LCSC 160mA 10nH 800m 0201 Inductors (SMD) ROHS 28348
  • 50 $0.0040
  • 500 $0.0032
  • 1,500 $0.0027
  • 15,000 $0.0024
  • 30,000 $0.0021
  • 45,000 $0.0020
$0.0020 / $0.0040 Buy Now

CAD Models for CMCC0603C10NBSP by Cybermax
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMCC0603C10NBSP by Cybermax

CMCC0603C10NBSP
Cybermax
-
-
Samacsys Manufacturer
Cybermax
Want to compare parts?
  1. CMCC0603C10NBSP
    Cybermax
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMCC0603C10NBSP by Cybermax.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMCC0603C10NBSP by Cybermax

Select Manufacturer
Which Manufacturer of CMCC0603C10NBSP would you like to use for your alert(s)?
  • Please alert me when CMCC0603C10NBSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMCC0603C10NBSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMCC0603C10NBSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMCC0603C10NBSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMCC0603C10NBSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMCC0603C10NBSP by Cybermax

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: