Part Details for CMCC0603C12NJSP by Cybermax
Overview of CMCC0603C12NJSP by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMCC0603C12NJSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 160mA 12nH 5% 800m 0201 Inductors (SMD) ROHS | 14850 |
|
$0.0019 / $0.0038 | Buy Now |
Part Details for CMCC0603C12NJSP
CMCC0603C12NJSP CAD Models
CMCC0603C12NJSP Part Data Attributes:
|
CMCC0603C12NJSP
Cybermax
Buy Now
|
Compare Parts:
CMCC0603C12NJSP
Cybermax
|
Samacsys Manufacturer | Cybermax |