Part Details for CMCC1005C56NJSP by Cybermax
Overview of CMCC1005C56NJSP by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMCC1005C56NJSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150mA 56nH 5% 1.6 0402 Inductors (SMD) ROHS | 3333 |
|
$0.0020 / $0.0040 | Buy Now |