There are no models available for this part yet.
Overview of CMD15HDCEIY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CMD15HDCEIY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K1150
|
Newark | D-Sub Connector, 15 Pin Hd, 2 Port Femal Rohs Compliant: Yes |Panduit CMD15HDCEIY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1800 / $32.9200 | Buy Now | |
DISTI #
CMD15HDCEIY-ND
|
DigiKey | D-SUB CONNECTOR, 15 PIN HD, 2 PO Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0600 | Buy Now | |
DISTI #
CMD15HDCEIY
|
Avnet Americas | Conn High Density D-Sub Coupler F/F 15/15 POS ST Panel Mount 1 Port - Bulk (Alt: CMD15HDCEIY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5000 | Buy Now | |
DISTI #
644-CMD15HDCEIY
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Conn 15 Pin HD 2 Port Femal RoHS: Compliant | 0 |
|
$27.0600 / $41.1100 | Order Now | |
DISTI #
PANCMD15HDCEIY
|
Heilind Electronics | D-SUB CONNECTOR, 15 PIN HD, 2 PORT FEMAL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn High Density D-Sub Coupler F/F 15/15 POS ST Panel Mount 1 Port RoHS: Compliant | 0 |
|
$24.5000 / $28.5800 | Buy Now | ||
DISTI #
000000000001700724
|
Sager | D-Sub High Density Connectors D-Sub Conn 15 Pin HD 2 Port Femal Min Qty: 1 | 0 |
|
$27.0300 / $35.3100 | Buy Now |