Part Details for CMD15HDCIWY by Panduit Corp
Overview of CMD15HDCIWY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD15HDCIWY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1151
|
Newark | D-Sub Connector, 15 Pin Hd, 2 Port Femal Rohs Compliant: Yes |Panduit CMD15HDCIWY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6700 / $32.2800 | Buy Now |
DISTI #
CMD15HDCIWY-ND
|
DigiKey | D-SUB CONNECTOR, 15 PIN HD, 2 PO Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5300 | Buy Now |
DISTI #
CMD15HDCIWY
|
Avnet Americas | Conn High Density D-Sub Coupler F/F 15/15 POS ST Panel Mount 1 Port - Bulk (Alt: CMD15HDCIWY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0200 | Buy Now |
DISTI #
644-CMD15HDCIWY
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Conn 15 Pin HD 2 Port Femal RoHS: Compliant | 0 |
|
$35.8300 / $40.3100 | Order Now |
DISTI #
PANCMD15HDCIWY
|
Heilind Electronics | D-SUB CONNECTOR, 15 PIN HD, 2 PORT FEMAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub Coupler F/F 15/15 POS ST Panel Mount 1 Port RoHS: Compliant | 0 |
|
$24.0200 / $28.0200 | Buy Now |
DISTI #
CMD15HDCIWY
|
Avnet Americas | Conn High Density D-Sub Coupler F/F 15/15 POS ST Panel Mount 1 Port - Bulk (Alt: CMD15HDCIWY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0200 | Buy Now |
DISTI #
000000000001700725
|
Sager | D-Sub High Density Connectors D-Sub Conn 15 Pin HD 2 Port Femal Min Qty: 1 | 0 |
|
$26.5000 / $34.6200 | Buy Now |