Part Details for CMD15HDWHY by Panduit Corp
Overview of CMD15HDWHY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD15HDWHY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1156
|
Newark | D-Sub Connector, 15 Pin Hd, White Rohs Compliant: Yes |Panduit CMD15HDWHY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5100 / $43.3900 | Buy Now |
DISTI #
CMD15HDWHY-ND
|
DigiKey | D-SUB CONNECTOR, 15 PIN HD, WHIT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6680 | Buy Now |
DISTI #
CMD15HDWHY
|
Avnet Americas | High Density D-Sub/Terminal Block 15/3/3/6 POS - Bulk (Alt: CMD15HDWHY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2900 | Buy Now |
DISTI #
644-CMD15HDWHY
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Conn 15 Pin HD White RoHS: Compliant | 0 |
|
$48.1800 / $54.1900 | Order Now |
DISTI #
PANCMD15HDWHY
|
Heilind Electronics | D-SUB CONNECTOR, 15 PIN HD, WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2-position module supplied with one 15-pin DB connector mounted to a printed circuit board, terminates on site, white. RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$32.2900 / $41.4300 | Buy Now |
DISTI #
000000000001700730
|
Sager | D-Sub High Density Connectors D-Sub Conn 15 Pin HD White Min Qty: 1 | 0 |
|
$35.1900 / $44.4000 | Buy Now |
|
Master Electronics | 2-position module supplied with one 15-pin DB connector mounted to a printed circuit board, terminates on site, white. RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$32.2900 / $41.4300 | Buy Now |
Part Details for CMD15HDWHY
CMD15HDWHY CAD Models
CMD15HDWHY Part Data Attributes
|
CMD15HDWHY
Panduit Corp
Buy Now
|
Compare Parts:
CMD15HDWHY
Panduit Corp
|
Samacsys Manufacturer | Panduit |