CMD178C3
Description: Double Balanced Mixer, 11000MHz Min, 21000MHz Max, 10dB Conversion Loss-Max,

Overview of CMD178C3 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CMD178C3 by Qorvo

Part # Manufacturer Description Stock Price Buy
DISTI # 2312-CMD178C3TR-ND
DigiKey 11 - 20 GHZ DOUBLE BALANCED MIXE Min Qty: 100 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $37.5375
$37.5375 Buy Now
DISTI # 772-CMD178C3
Mouser Electronics RF Mixer 11 - 20 GHz Double Balanced Mixer RoHS: Compliant 435
  • 1 $67.9000
  • 25 $45.7600
$45.7600 / $67.9000 Buy Now
DISTI # CMD178C3
Avnet Silica Up/Down Conv Mixer 21GHz 12-Pin SMD (Alt: CMD178C3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for CMD178C3 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMD178C3 by Qorvo

CMD178C3
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
QORVO INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Qorvo
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
10 dB
Input Power-Max (CW)
22 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
12
Operating Frequency-Max
21000 MHz
Operating Frequency-Min
11000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
LCC12,.11SQ,20
RF/Microwave Device Type
DOUBLE BALANCED
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. CMD178C3
    Qorvo
    Double Balanced Mixer, 11000MHz Min, 21000MHz Max, 10dB Conversion Loss-Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMD178C3 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMD178C3 by Qorvo

Select Manufacturer
Which Manufacturer of CMD178C3 would you like to use for your alert(s)?
  • Please alert me when CMD178C3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMD178C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMD178C3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMD178C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMD178C3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMD178C3 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: