Part Details for CMD24-1M by L-com Inc
Overview of CMD24-1M by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD24-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8323
|
Newark | Cable Assy, Ieee-488 Plug-Plug, 3.3 , Connector Type A:Ieee-488/Gpib 24 Position Plug, Connector Type B:Ieee-488/Gpib 24 Position Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Beige Rohs Compliant: Yes |L-Com CMD24-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5073-CMD24-1M-ND
|
DigiKey | CABLE MOLD GPIB M/M 1 METER Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.6652 / $94.0100 | Buy Now |
|
Onlinecomponents.com | CABLE MOLD GPIB M/M 1 METER | 0 |
|
$77.8300 / $98.6900 | Buy Now |
DISTI #
CMD24-1M
|
L-com US | Supreme performance combined with rugged durability make this cable series a great value. Featuring an outer braid plus foil shield, these cables provide for enhanced protection against EMI (electromagnetic interference). A unique stamped steel internal enclosure provides 100% shielding and a robust strain relief. Molded backshells contribute to a long life expectancy and resist breakage at the point where the cable enters the backshell. This combination of features ensures a highly reliable cable that will pass stringent emissions testing while providing years of trouble free service. Two male only in-line connectors for added convenience when the female connectors are not required. Also saves cost and adds an alternative cable entry direction. Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.8800 / $90.9900 | Buy Now |