CMD58824
Sharlight Electronics
Description: 8 X 8 Dot Matrix LED Display, 1-Character, 58mm

Overview of CMD58824 by Sharlight Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMD58824 by Sharlight Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMD58824 by Sharlight Electronics

CMD58824
Sharlight Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SHARLIGHT ELECTRONICS
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Red
Configuration
Common Anode
Display Height
58 mm
JESD-609 Code
e0
Number of Characters
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
8 X 8 DOT MATRIX LED DISPLAY
Peak Wavelength
700 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. CMD58824
    Sharlight Electronics
    8 X 8 Dot Matrix LED Display, 1-Character, 58mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMD58824 by Sharlight Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMD58824 by Sharlight Electronics

Select Manufacturer
Which Manufacturer of CMD58824 would you like to use for your alert(s)?
  • Please alert me when CMD58824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMD58824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMD58824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMD58824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMD58824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMD58824 by Sharlight Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: