Part Details for CMDSH2-3-TR PBFREE by Central Semiconductor Corp
Overview of CMDSH2-3-TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDSH2-3-TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07456187
|
Arrow Electronics | Rectifier Diode Schottky Si 30V 0.2A 2-Pin SOD-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks Date Code: 2318 | Americas - 6000 |
|
$0.1888 / $0.2134 | Buy Now |
DISTI #
63985229
|
Verical | Rectifier Diode Schottky Si 30V 0.2A 2-Pin SOD-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 9000 |
|
$0.3675 | Buy Now |
Part Details for CMDSH2-3-TR PBFREE
CMDSH2-3-TR PBFREE CAD Models
CMDSH2-3-TR PBFREE Part Data Attributes:
|
CMDSH2-3-TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMDSH2-3-TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |