There are no models available for this part yet.
Overview of CMDZ12L TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMDZ12L TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMDZ12L TR PBFREE
|
Avnet Americas | Diode Zener Single 12V 5% 250mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: CMDZ12L TR PBFREE) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0533 / $0.0639 | Buy Now | |
DISTI #
610-CMDZ12L
|
Mouser Electronics | Zener Diodes 12V 250mW RoHS: Compliant | 10570 |
|
$0.0560 / $0.4700 | Buy Now |
CAD Models for CMDZ12L TR PBFREE by Central Semiconductor Corp
Part Data Attributes for CMDZ12L TR PBFREE by Central Semiconductor Corp
CMDZ12L TR PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CMDZ12L TR PBFREECentral Semiconductor CorpVS
-