Part Details for CMDZ12L TR by Central Semiconductor Corp
Overview of CMDZ12L TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDZ12L TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMDZ12L TR
|
Avnet Americas | Silicon Zener Diode Single Low Level 12V 5% 250mW 2-Pin SOD-323 Surface Mount T/R - Tape and Reel (Alt: CMDZ12L TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2757 |
|
RFQ |