There are no models available for this part yet.
Overview of CMDZ13L TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMDZ13L TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMDZ13LTRPBFREECT-ND
|
DigiKey | DIODE ZENER 13V 250MW SOD323 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
657 In Stock |
|
$0.2125 / $1.0500 | Buy Now | |
DISTI #
CMDZ13L TR PBFREE
|
Avnet Americas | Diode Zener Single 13V 5% 250mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: CMDZ13L TR PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2099 / $0.2467 | Buy Now | |
DISTI #
610-CMDZ13L
|
Mouser Electronics | Zener Diodes 250mW RoHS: Compliant | 0 |
|
$0.2120 / $0.2440 | Order Now |