Part Details for CMDZ5242B TR PBFREE by Central Semiconductor Corp
Overview of CMDZ5242B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDZ5242B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMDZ5242BTRPBFREETR-ND
|
DigiKey | DIODE ZENER 12V 250MW SOD323 Min Qty: 9000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0757 / $0.0818 | Buy Now |
DISTI #
CMDZ5242B TR PBFRE
|
Avnet Americas | Diode Zener Single 12V 5% 250mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: CMDZ5242B TR PBFRE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0757 / $0.0871 | Buy Now |
DISTI #
610-CMDZ5242BTRPB
|
Mouser Electronics | Zener Diodes 250mW 12V 30Ohm 1.0uA 9.1Vr 500C/W RoHS: Compliant | 11236 |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
CMDZ5242B TR PBFRE
|
Avnet Americas | Diode Zener Single 12V 5% 250mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: CMDZ5242B TR PBFRE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0757 / $0.0871 | Buy Now |
Part Details for CMDZ5242B TR PBFREE
CMDZ5242B TR PBFREE CAD Models
CMDZ5242B TR PBFREE Part Data Attributes:
|
CMDZ5242B TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMDZ5242B TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |