Part Details for CMDZ5242B TR TIN/LEAD by Central Semiconductor Corp
Overview of CMDZ5242B TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CMDZ5242B TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMDZ5242B TR TIN/L
|
Avnet Americas | Diode Zener Single 12V 5% 250mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: CMDZ5242B TR TIN/L) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for CMDZ5242B TR TIN/LEAD
CMDZ5242B TR TIN/LEAD CAD Models
CMDZ5242B TR TIN/LEAD Part Data Attributes
|
CMDZ5242B TR TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMDZ5242B TR TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |