Part Details for CMDZ5261B TR PBFREE by Central Semiconductor Corp
Overview of CMDZ5261B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDZ5261B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMDZ5261BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 47V 250MW SOD323 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2457 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
CMDZ5261B TR PBFRE
|
Avnet Americas | Diode Zener Single 47V 5% 250mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: CMDZ5261B TR PBFRE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0741 / $0.0871 | Buy Now |
DISTI #
610-CMDZ5261B
|
Mouser Electronics | Zener Diodes 250mW 5% Tolerance RoHS: Compliant | 0 |
|
$0.0750 / $0.3500 | Order Now |
|
Future Electronics | Zener Diodes 250mW Surface Mount 5% Tolerance RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0795 / $0.0870 | Buy Now |
DISTI #
CMDZ5261B TR PBFRE
|
Avnet Americas | Diode Zener Single 47V 5% 250mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: CMDZ5261B TR PBFRE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0741 / $0.0871 | Buy Now |