Part Details for CME by Advanced Energy Industries Inc
Overview of CME by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4206
|
Newark | Confg Ps Plug-In Mod, 24-25.2V, 37.5A Rohs Compliant: Yes |Advanced Energy CME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.0200 / $248.6500 | Buy Now |
DISTI #
CME
|
Avnet Americas | AC/DC Power Supply Module Single-OUT 24V 25A 550W Chassis Mount - Bulk (Alt: CME) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$188.3554 / $209.5994 | Buy Now |
DISTI #
CME
|
Avnet Americas | AC/DC Power Supply Module Single-OUT 24V 25A 550W Chassis Mount - Bulk (Alt: CME) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$188.3554 / $209.5994 | Buy Now |