-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 10ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF-RL10-10-0-ND
|
DigiKey | PTC RESET FUSE 220V 150MA RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10392 In Stock |
|
$0.2889 / $0.7400 | Buy Now |
DISTI #
CMF-RL10-10-0
|
Avnet Americas | PTC Resettable Fuse 220VAC Bulk - Trays (Alt: CMF-RL10-10-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.2525 / $0.3550 | Buy Now |
DISTI #
652-CMF-RL10-10-0
|
Mouser Electronics | Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM RoHS: Compliant | 15880 |
|
$0.3150 / $0.6500 | Buy Now |
DISTI #
73197073
|
RS | Ceramic PTCBulk, Bag Packaging | Bourns CMF-RL10-10-0 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4310 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 220VAC 0.15s Radial 9.5 X 4.5mm Bulk RoHS: Compliant |
198 In Stock |
|
$0.3235 / $0.4491 | Buy Now |
DISTI #
CMF-RL10-10-0
|
Avnet Americas | PTC Resettable Fuse 220VAC Bulk - Trays (Alt: CMF-RL10-10-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.2525 / $0.3550 | Buy Now |
DISTI #
CMF-RL10-10-0
|
Avnet Americas | PTC Resettable Fuse 220VAC Bulk - Trays (Alt: CMF-RL10-10-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.2525 / $0.3550 | Buy Now |
DISTI #
CMF-RL10-10-0
|
Avnet Abacus | PTC Resettable Fuse 220VAC Bulk (Alt: CMF-RL10-10-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 220VAC 0.15s Radial 9.5 X 4.5mm Bulk RoHS: Compliant |
198 In Stock |
|
$0.3235 / $0.4491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF-RL10-10-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMF-RL10-10-0
Bourns Inc
PTC Resettable Fuse, 10ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 9.8 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TRAY | |
Reference Standard | UL | |
Resistance | 10 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN OVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 10% | |
Working Voltage | 60 V |