-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5387
|
Newark | Ptc Resettable Fuse, Round, 220V, Product Range:Cmf-Rl Series, Voltage Rating:220V, Holding Current:60Ma, Tripping Current:150Ma, Time To Trip:0.25S, Fuse Shape:Round, Current Rating Max:900Ma, Lead Spacing:5Mm, Diameter:5.2Mm Rohs Compliant: Yes |Bourns CMF-RL25U-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 901 |
|
$0.4310 / $0.5200 | Buy Now |
DISTI #
58T4617
|
Newark | Multifuse, Radial, Ceramic, Thermistor Mounting:Through Hole, Product Range:Cmf-Rl Series, Holding Current:60Ma, Tripping Current:150Ma, Voltage Rating:220Vac, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Bourns CMF-RL25U-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 / $0.6380 | Buy Now |
DISTI #
CMF-RL25U-0-ND
|
DigiKey | PTC RESET FUSE 220V 60MA RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3326 In Stock |
|
$0.3000 / $0.7400 | Buy Now |
DISTI #
CMF-RL25U-0
|
Avnet Americas | PTC Resettable Fuse 220VAC Bulk - Bulk (Alt: CMF-RL25U-0) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2425 / $0.3124 | Buy Now |
DISTI #
14P5387
|
Avnet Americas | PTC Resettable Fuse 220VAC Bulk - Product that comes on tape, but is not reeled (Alt: 14P5387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 901 Partner Stock |
|
$0.4120 / $0.5720 | Buy Now |
DISTI #
652-CMF-RL25U-0
|
Mouser Electronics | Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM RoHS: Compliant | 5026 |
|
$0.2810 / $0.5900 | Buy Now |
DISTI #
73197075
|
RS | Ceramic PTCBulk, Bag Packaging | Bourns CMF-RL25U-0 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3870 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.06A(hold) 0.15A(trip) 220VAC 3A 0.15s Radial 5.2 X 3.5mm Bulk RoHS: Compliant |
3166 In Stock |
|
$0.2741 / $0.5291 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 5240 |
|
$0.4447 / $0.4794 | Buy Now |
DISTI #
CMF-RL25U-0
|
Avnet Abacus | PTC Resettable Fuse 220VAC Bulk (Alt: CMF-RL25U-0) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF-RL25U-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMF-RL25U-0
Bourns Inc
PTC Resettable Fuse, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 230 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 5.2 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Resistance | 25 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |