Part Details for CMF-RL25U-15-0 by Bourns Inc
Overview of CMF-RL25U-15-0 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF-RL25U-15-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5388
|
Newark | Ceramic Ptc /Bulk, Bag Packaging |Bourns CMF-RL25U-15-0 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 | Buy Now |
DISTI #
CMF-RL25U-15-0-ND
|
DigiKey | PTC RESET FUSE 220V 60MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1062 In Stock |
|
$0.3156 / $0.8100 | Buy Now |
DISTI #
CMF-RL25U-15-0
|
Avnet Americas | CERAMIC PTC - Bulk (Alt: CMF-RL25U-15-0) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.3550 | Buy Now |
DISTI #
652-CMF-RL25U-15-0
|
Mouser Electronics | Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM RoHS: Compliant | 3500 |
|
$0.3150 / $0.7700 | Buy Now |
DISTI #
73197076
|
RS | Ceramic PTCBulk, Bag Packaging | Bourns CMF-RL25U-15-0 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4310 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3430 / $0.5000 | Buy Now |
DISTI #
CMF-RL25U-15-0
|
Avnet Americas | CERAMIC PTC - Bulk (Alt: CMF-RL25U-15-0) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.3550 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3430 / $0.5000 | Buy Now |
Part Details for CMF-RL25U-15-0
CMF-RL25U-15-0 CAD Models
CMF-RL25U-15-0 Part Data Attributes:
|
CMF-RL25U-15-0
Bourns Inc
Buy Now
|
Compare Parts:
CMF-RL25U-15-0
Bourns Inc
|
Samacsys Manufacturer | Bourns |