There are no models available for this part yet.
Overview of CMF-RL35-10-0 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMF-RL35-10-0 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32M8304
|
Newark | Ceramic Ptc /Tray Packaging |Bourns CMF-RL35-10-0 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.3750 | Buy Now | |
DISTI #
CMF-RL35-10-0-ND
|
DigiKey | PTC RESET FUSE 220V 75MA RADIAL Min Qty: 2400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3472 | Buy Now | |
DISTI #
CMF-RL35-10-0
|
Avnet Americas | PTC Resettable Fuse 220VAC Bulk - Trays (Alt: CMF-RL35-10-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$0.2750 / $0.3550 | Buy Now | |
DISTI #
652-CMF-RL35-10-0
|
Mouser Electronics | Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM RoHS: Compliant | 1278 |
|
$0.3320 / $0.7400 | Buy Now | |
DISTI #
73197077
|
RS | Ceramic PTCBulk, Bag Packaging | Bourns CMF-RL35-10-0 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4470 | RFQ | |
Onlinecomponents.com | PTC Resettable Fuse 0.075A(hold) 0.15A(trip) 220VAC 0.15s Radial 9.8 X 5mm Tray RoHS: Compliant | 0 |
|
$0.3430 / $0.5000 | Buy Now | ||
DISTI #
CMF-RL35-10-0
|
Avnet Abacus | PTC Resettable Fuse 220VAC Bulk (Alt: CMF-RL35-10-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PTC Resettable Fuse 0.075A(hold) 0.15A(trip) 220VAC 0.15s Radial 9.8 X 5mm Tray RoHS: Compliant | 0 |
|
$0.3430 / $0.5000 | Buy Now |
CAD Models for CMF-RL35-10-0 by Bourns Inc
Part Data Attributes for CMF-RL35-10-0 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Circuit RMS Voltage-Max
|
230 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
14 mm
|
Package Length
|
9.8 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
5 mm
|
Packing Method
|
TRAY
|
Reference Standard
|
UL
|
Resistance
|
35 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn) - Copper (Cu)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Tolerance
|
10%
|