Part Details for CMF-RL50-10-0 by Bourns Inc
Overview of CMF-RL50-10-0 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMF-RL50-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M8305
|
Newark | Ceramic Ptc /Tray Packaging |Bourns CMF-RL50-10-0 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.3750 | Buy Now |
DISTI #
CMF-RL50-10-0-ND
|
DigiKey | PTC RESET FUSE 220V 65MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3573 In Stock |
|
$0.3282 / $0.8100 | Buy Now |
DISTI #
CMF-RL50-10-0
|
Avnet Americas | PTC Resettable Fuse 220VAC Bulk - Trays (Alt: CMF-RL50-10-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.2750 / $0.3550 | Buy Now |
DISTI #
652-CMF-RL50-10-0
|
Mouser Electronics | Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM RoHS: Compliant | 1400 |
|
$0.3110 / $0.5500 | Buy Now |
DISTI #
V99:2348_06247994
|
Arrow Electronics | PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 230VAC 3A 0.15s Radial 9.8 X 5mm Bulk Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1932 | Americas - 950 |
|
$0.1594 / $0.2187 | Buy Now |
DISTI #
73197080
|
RS | Ceramic PTCBulk, Bag Packaging | Bourns CMF-RL50-10-0 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4310 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
600 In Stock |
|
$0.2929 / $0.4250 | Buy Now |
DISTI #
CMF-RL50-10-0
|
Avnet Americas | PTC Resettable Fuse 220VAC Bulk - Trays (Alt: CMF-RL50-10-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.2750 / $0.3550 | Buy Now |
|
Master Electronics | RoHS: Compliant |
600 In Stock |
|
$0.2929 / $0.4250 | Buy Now |
Part Details for CMF-RL50-10-0
CMF-RL50-10-0 CAD Models
CMF-RL50-10-0 Part Data Attributes:
|
CMF-RL50-10-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMF-RL50-10-0
Bourns Inc
PTC Resettable Fuse, 50ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 230 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 9.8 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TRAY | |
Reference Standard | UL | |
Resistance | 50 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 10% |