CMF-RLC50-0
Bourns Inc
Description: PTC Resettable Fuse, 50ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of CMF-RLC50-0 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CMF-RLC50-0 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CMF-RLC50-0
Avnet Abacus PTC Resettable Fuse Bulk (Alt: CMF-RLC50-0) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134600474489
Chip1Stop PTC Resettable Fuse 0.065A(hold) 0.15A(trip) Radial 9 X 4.5 X 9.6mm Box RoHS: Compliant pbFree: No 10
  • 5 $0.1620
$0.1620 Buy Now

CAD Models for CMF-RLC50-0 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF-RLC50-0 by Bourns Inc

CMF-RLC50-0
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Bourns
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Resistance
50 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
FLAT
Thermistor Application
OVERLOAD PROTECTION
Tolerance
20%
Want to compare parts?
  1. CMF-RLC50-0
    Bourns Inc
    PTC Resettable Fuse, 50ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for CMF-RLC50-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF-RLC50-0 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF-RLC50-0 by Bourns Inc

Select Manufacturer
Which Manufacturer of CMF-RLC50-0 would you like to use for your alert(s)?
  • Please alert me when CMF-RLC50-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF-RLC50-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF-RLC50-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF-RLC50-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF-RLC50-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF-RLC50-0 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: