Part Details for CMF-SD35A-10-2 by Bourns Inc
Overview of CMF-SD35A-10-2 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CMF-SD35A-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 339 |
|
RFQ | ||
DISTI #
CMF-SD35A-10-2
|
Avnet Abacus | PTC Resettable Fuse 230VAC T/R (Alt: CMF-SD35A-10-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF-SD35A-10-2
CMF-SD35A-10-2 CAD Models
CMF-SD35A-10-2 Part Data Attributes:
|
CMF-SD35A-10-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMF-SD35A-10-2
Bourns Inc
PTC Resettable Fuse, 35ohm, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Resistance | 35 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 10% |