Part Details for CMF-SDP10A-2 by Bourns Inc
Overview of CMF-SDP10A-2 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF-SDP10A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5396
|
Newark | Ceramic Ptc /Tape & Reel - 13" Reel |Bourns CMF-SDP10A-2 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6230 | Buy Now |
DISTI #
CMF-SDP10A-2CT-ND
|
DigiKey | PTC RESET FUSE 230V 150MA 4SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6795 In Stock |
|
$0.4028 / $1.0300 | Buy Now |
DISTI #
CMF-SDP10A-2
|
Avnet Americas | PTC Resettable Fuse 220VAC T/R - Tape and Reel (Alt: CMF-SDP10A-2) Min Qty: 1600 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3650 / $0.5112 | Buy Now |
DISTI #
652-CMF-SDP10A-2
|
Mouser Electronics | Resettable Fuses - PPTC Ceramic PTC RoHS: Compliant | 8725 |
|
$0.4540 / $1.0700 | Buy Now |
DISTI #
73791935
|
RS | Ceramic PTC, TR13,Tape & Reel - 13 reel | Bourns CMF-SDP10A-2 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.15A(hold) 0.36A(trip) 220VAC 1A 3.8s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R RoHS: Compliant |
6400 In Stock |
|
$0.4181 / $0.6190 | Buy Now |
DISTI #
CMF-SDP10A-2
|
TTI | Resettable Fuses - PPTC Ceramic PTC RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.4030 / $0.4470 | Buy Now |
DISTI #
CMF-SDP10A-2
|
Avnet Abacus | PTC Resettable Fuse 220VAC T/R - Tape and Reel (Alt: CMF-SDP10A-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.15A(hold) 0.36A(trip) 220VAC 1A 3.8s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R RoHS: Compliant |
6400 In Stock |
|
$0.4181 / $0.6190 | Buy Now |
Part Details for CMF-SDP10A-2
CMF-SDP10A-2 CAD Models
CMF-SDP10A-2 Part Data Attributes
|
CMF-SDP10A-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMF-SDP10A-2
Bourns Inc
Ceramic PTC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Resistor Type | PTC RESETTABLE FUSE |