Datasheets
CMF04(T2L,TEM,Q) by: Toshiba America Electronic Components

Rectifier Diode

Part Details for CMF04(T2L,TEM,Q) by Toshiba America Electronic Components

Overview of CMF04(T2L,TEM,Q) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for CMF04(T2L,TEM,Q)

Part # Distributor Description Stock Price Buy
Quest Components   2064
  • 1 $0.6600
  • 169 $0.1980
  • 2,021 $0.1320
$0.1320 / $0.6600 Buy Now

Part Details for CMF04(T2L,TEM,Q)

CMF04(T2L,TEM,Q) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF04(T2L,TEM,Q) Part Data Attributes

CMF04(T2L,TEM,Q) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
CMF04(T2L,TEM,Q) Toshiba America Electronic Components Rectifier Diode
Part Life Cycle Code End Of Life
Ihs Manufacturer TOSHIBA CORP
Package Description R-PDSO-F2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Toshiba
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 2.5 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 10 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V
Reverse Current-Max 50 µA
Reverse Recovery Time-Max 0.1 µs
Reverse Test Voltage 800 V
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for CMF04(T2L,TEM,Q)

This table gives cross-reference parts and alternative options found for CMF04(T2L,TEM,Q). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF04(T2L,TEM,Q), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF04(TE12L,Q,M) DIODE FAST REC 800V 0.5A 3-4E1A Toshiba America Electronic Components CMF04(T2L,TEM,Q) vs CMF04(TE12L,Q,M)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF04(T2L,TEM,Q) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF04(T2L,TEM,Q) by Toshiba America Electronic Components

  • Please alert me when CMF04(T2L,TEM,Q) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMF04(T2L,TEM,Q) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF04(T2L,TEM,Q) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMF04(T2L,TEM,Q) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF04(T2L,TEM,Q).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF04(T2L,TEM,Q) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: