Part Details for CMF072K4000JKWF by Vishay Intertechnologies
Overview of CMF072K4000JKWF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF072K4000JKWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P2505
|
Newark | Cmf-07 2.4K 5% T-1 Re5 |Vishay CMF072K4000JKWF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.3500 | Buy Now |
DISTI #
CMF072K4000JKWF
|
Avnet Americas | Res Metal Film 2.4K Ohm 5% 1/2W ±100ppm/°C Conformal AXL Thru-Hole - Tape and Reel (Alt: CMF072K4000JKWF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $5.6595 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks | 0 |
|
$4.4000 | Buy Now |
Part Details for CMF072K4000JKWF
CMF072K4000JKWF CAD Models
CMF072K4000JKWF Part Data Attributes
|
CMF072K4000JKWF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF072K4000JKWF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF072K4000JKWF
This table gives cross-reference parts and alternative options found for CMF072K4000JKWF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF072K4000JKWF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF072K4000JKRE | Fixed Resistor, Metal Film, 0.5W, 2400ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072K4000JKWF vs CMF072K4000JKRE |
CMF552K4000JKEK | Fixed Resistor, Metal Film, 0.5W, 2400ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072K4000JKWF vs CMF552K4000JKEK |
CMF072K4000JKEB | Fixed Resistor, Metal Film, 0.5W, 2400ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072K4000JKWF vs CMF072K4000JKEB |
CMF072K4000JKR6 | Fixed Resistor, Metal Film, 0.5W, 2400ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072K4000JKWF vs CMF072K4000JKR6 |
CMF072K4000JKEA | Fixed Resistor, Metal Film, 0.5W, 2400ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072K4000JKWF vs CMF072K4000JKEA |